Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 4 Position 4.19MM Solder Straight through Hole 4 Terminal 1 Port

View 640499-2: 640499 04P MR Header Assembly V0 RED

640499-2: 640499 04P MR Header Assembly V0 RED

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 855201
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640499-2
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 77
Pricing & Availability

$5.25

# of Unit Price
200+ $5.25
1000+ $4.85
2000+ $4.39
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  4 Days ARO 

 Add to cart

04P MR HEADER ASSEMBLY V0 RED


04P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family640499
Number of Terminals4
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth12.57mm
TypePower
Product Length19.17mm
Termination MethodSolderable
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts4
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.