Connector Power Header 4 Position 4.19mm Solder Straight Through Hole 4 Terminal 1 Port

$5.29 ea


  • Part no.: 855201
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 640499-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $5.29
1000+ $4.85
2000+ $4.39
NOTE:
  • Order in multiples of 200
Connector Rectangular PIN 4 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family640499
TypePower
Number of Terminals4
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth12.57mm
Product Length19.17mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product