Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 12 Position 4.19MM Solder Straight Thru-Hole

View 640502-1: 640599 12P MR Header Assembly V0 RED

640502-1: 640599 12P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 855295
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640502-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.49

# of Unit Price
1200+ $4.49
6000+ $4.15
12000+ $3.75
NOTE:
  • • Order in multiples of 1,200
  • Availability:Ship  19 Wks ARO 

 Add to cart

12P MR HEADER ASSEMBLY V0 RED


12P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Family640599
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.78mm
TypeIDC Connector
Product Height18.42mm
Specification Value
Product Length15.85mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorOrange
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.