Connector Wire to Board Header 12 Position 4.19mm Solder Straight Thru-Hole

855295

$4.55 ea


  • Part no.: 855295
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 640502-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1200+ $4.55
6000+ $4.15
12000+ $3.79
NOTE:
  • • Order in multiples of 1,200
Connector Rectangular PIN 12 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640599
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.78mm
TypeIDC Connector
Product Height18.42mm
Product Length15.85mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorOrange
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts4


Report a problem
Suggest a product