Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Pin & Socket

15P MR HDR Assy V0 RED

View 640503-2: 15P MR Header Assembly V0 RED

640503-2: 15P MR Header Assembly V0 RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 855359
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640503-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$25.55

# of Unit Price
1+ $25.55
10+ $23.95
100+ $22.55
  • Availability:Ship  5 Days ARO 

 Add to cart

15P MR HEADER ASSEMBLY V0 RED


15P MR HDR ASSY V0 RED


Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Contact MaterialPHOSPHOR BRONZE
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialNYLON
Specification Value
Mating Information1-640523-0
Contact Finish - TerminationMATTE TIN LEAD OVER NICKEL
Contact Finish - MatingGOLD (30) OVER NICKEL
Contact GenderMALE
Total Number of Contacts15
JESD-97 Codee4
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeaturePIN HEADER
Manufacturer Series640503


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.