Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 6 Position 6.35MM Solder Right Angle through Hole 6 Terminal 1 Port

View 640583-2: 06P Umnl Header Assembly Right Angle 94VO

640583-2: 06P Umnl Header Assembly Right Angle 94VO


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 855594
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640583-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.05

# of Unit Price
1+ $7.05
10+ $6.49
100+ $5.89
  • Availability:Ship  11 Wks ARO 

 Add to cart

06P UMNL HEADER ASSEMBLY RIGHT ANGLE 94VO


06P UMNL HDR ASSY R/A 94VO


Report a problem
Suggest a product
Specification Value
Family640583
Number of Terminals6
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Depth17.27mm
Product Height9.14mm
TypePower
Product Length57.02mm
Specification Value
Termination MethodSolderable
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts6
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.