Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 4 Position 3.96MM IDT Right Angle Cable Mount

View 640599-4: Connector IDC Connector Female 4 Position 3.96 Mm IDT Right Angle Cable Mount

640599-4: Connector IDC Connector Female 4 Position 3.96 Mm IDT Right Angle Cable Mount


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 855762
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640599-4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
250+ $0.59
1250+ $0.50
2500+ $0.45
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  in 107 days 

 Add to cart

Connector IDC Connector Female 4 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family641126
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth5.72mm
TypeWire to Board
Product Height10.03mm
Specification Value
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.