MOLDED SIP,6PIN,BUSSED,10K,2%,
LOW,BULK

$0.49 ea


  • Part no.: 856634
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 4306R-101-103
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2030+ $0.49
10150+ $0.44
20300+ $0.40
NOTE:
  • Order in multiples of 2,030
Resistor Thick Film Network 10K Ohm 2% 0.75W (3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value10KOhm
Circuit DesignatorBUS
Number of Resistors5
Number of Terminals6
Family4300R
Power Rating3/4W
TypeNetwork
Power Rating per Resistor1/5W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height4.95mm
Product Length14.83mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product