Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Network, SIP

Resistor Thick Film Net 47K Ohm 2% 3/4 Watt ±100PPM °C Bus 6 Pin SIP Pin through Hole

View 4306R-101-473: 4300R Resistor Molded SIP 6PIN Bussed 47K 2% Low Bulk 47KOHM

4306R-101-473: 4300R Resistor Molded SIP 6PIN Bussed 47K 2% Low Bulk 47KOHM

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 856714
Manufacturer BOURNS, INC.
Manufacturer no. 4306R-101-473
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 82
Pricing & Availability

$0.49

# of Unit Price
35+ $0.49
175+ $0.43
350+ $0.39
NOTE:
  • • Order in multiples of 35
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR MOLDED SIP,6PIN,BUSSED,47K,2%, LOW,BULK


MOLDED SIP,6PIN,BUSSED,47K,2%,
LOW,BULK

Report a problem
Suggest a product
Specification Value
Family4300R
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
TypeNetwork
Package/CaseSIP
Specification Value
Product Depth2.16mm
Product Height4.95mm
Product Length14.83mm
Product TypeResistor Networks and Arrays
Circuit DesignatorBUS
Number of Resistors5
Number of Terminals6
Power Rating3/4W
Power Rating per Resistor1/5W
Resistance Value47KOhm
TechnologyThick Film


Report a problem
Suggest a product

RELATED PRODUCTS

10 Pin 125 mWatt 10k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 1k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 330 Ohm 2% Bussed Resistor Network

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.