Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Backplane

064 Euro Type R Receptacle Assembly

View 650870-4: 064 Euro Type R Recepticle Assembly

650870-4: 064 Euro Type R Recepticle Assembly


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 859253
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 650870-4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.05

# of Unit Price
1+ $6.05
10+ $5.75
100+ $5.25
  • Availability:Ship  5 Wks ARO 

 Add to cart

064 EURO TYPE R RECEPTICLE ASSEMBLY


064 EURO TYPE R RECEPT ASSY


Report a problem
Suggest a product
Specification Value
Family650870
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54mm
Product Depth18.01mm
TypeDIN 41612
Product Height10.49mm
Specification Value
Product Length93.87mm
Termination MethodSolder
Product TypeConnector Backplane
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts64


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.