064 Euro Type R Receptacle Assembly

859253

$6.39 ea


  • Part no.: 859253
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 650870-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.39
10+ $5.85
100+ $5.35
Connector DIN 41612 Receptacle 64 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family650870
TypeDIN 41612
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts64
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54mm
Product Depth18.01mm
Product Height10.49mm
Product Length93.87mm
Termination MethodSolder
Product TypeConnector Backplane


Report a problem
Suggest a product