Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

Open Frame Solenoid Push, 12VDC, 5MM Strike, 1.2W, 4MM Shaft DIA

View SMO-0420S12STD: 12VDC Open Frame Push Solenoid (Actuators)

SMO-0420S12STD: 12VDC Open Frame Push Solenoid (Actuators)

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 1919385
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SMO-0420S12STD
Catalog 151 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.49
25+ $9.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

12VDC Open Frame Push Solenoid

Features:
  • Coil Resistance: 120Ω
  • Power Consumption: 1.2W
  • Holding Force: 0.05 lbs. @ 20°C
  • Stroke: 0.10 inches
  • Size: 1.4" x 0.5" x 0.4"
  • Shaft Diameter: 0.060 inches
  • Weight: 0.02 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil Resistance (+/-10%) Ohms120
    Size (Length x Diameter) (inch)1.4 x 0.4 x 0.5
    TypeOpen Frame/Push Type
    Voltage (VDC)12
    Holding Force (lbs.@200C)4
    Specification Value
    Power Consumption (W)1.2
    Shaft Diameter (inch).06
    Stroke0.2
    Weight (lbs.).40


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Tubular Push Solenoid 20 Ohms

    Buy Now  $16.95


    12VDC Continuous Tubular Pull Solenoid

    Buy Now  $14.95


    SOLENOID 12VDC 333mA

    Buy Now  $19.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.