Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Receptacle 25 Position 2.77MM Solder Straight through Hole 25 Terminal 1 Port

View 745187-7: 745187 25 Recepticle Sp/Ms STD

745187-7: 745187 25 Recepticle Sp/Ms STD


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 861581
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 745187-7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.49

# of Unit Price
270+ $15.49
1350+ $14.75
2700+ $13.39
NOTE:
  • • Order in multiples of 270
  • Availability:Ship  13 Wks ARO 

 Add to cart

25 RECEPTICLE SP/MS STD


25 RCPT SP/MS STD


Report a problem
Suggest a product
Specification Value
Family745187
Number of Rows2
Number of Ports1
Number of Terminals25
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.77mm
TypeD-Subminiature
Product Depth12.55mm
Product Height17.68mm
Specification Value
Product Length53.04mm
Termination MethodSolder
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationStraight
Number of Contacts25


Report a problem
Suggest a product

RELATED PRODUCTS

25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.15


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $18.79


CONN,DSUB,CABLE CLAMP HOOD,

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.