Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs (SMD)

FDN338P-T/R, 20V P-Ch. FET, 13 0 MO, SSOT3

View FDN338P-T/R: 20V P-Ch FET 130 MO SSOT3 for More About Transistors

FDN338P-T/R: 20V P-Ch FET 130 MO SSOT3 for More About Transistors


Image is representative only
Fairchild Semiconductor
Jameco Part no. 871033
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. FDN338P-T/R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.13
200+ $0.12
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  7 Wks ARO 

 Add to cart

Specification Value
Channel TypeP-CHANNEL
Moisture Sensitivity Level1
PackagingTape & Reel
Maximum Drain Source Voltage20 V
Maximum Gate Source Voltage8 V
Pin Count3
Channel ModeEnhancement
Maximum Continuous Drain Current1.6 A
Maximum Drain Source Resistance0.115@4.5V Ohm
Lead FinishMatte Tin
Specification Value
Typical Fall Time6.5 ns
Typical Rise Time11 ns
Typical Turn-Off Delay Time16 ns
Typical Turn-On Delay Time10 ns
Maximum Processing Temperature260
MountingSurface Mount
Operating Temperature-55 to 150 C
Package3SSOT


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.