Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, MM74HC595M, 8 Bit S/R with Latc HES

View MM74HC595M: HC 8 Bit S/R with Latches

MM74HC595M: HC 8 Bit S/R with Latches


Image is representative only
Fairchild Semiconductor
Jameco Part no. 872968
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HC595M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.23
100+ $0.21
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  7 Wks ARO 

 Add to cart

I.C. 8 BIT S/R WITH LATCHES


IC,MM74HC595M,8 BIT S/R W/LATC
HES

Report a problem
Suggest a product
Specification Value
Package CodeSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Seated Height-Max (mm)1.75
Moisture Sensitivity Level1
Supply Voltage-Max (Vsup) (V)6
Supply Voltage-Min (Vsup) (V)2
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Supply Voltage-Nom (Vsup) (V)5
JESD-30 CodeR-PDSO-G16
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
FamilyHC
Width (mm)3.9
Specification Value
Length (mm)9.9
Lead FreeYES
JESD-97 Codee3
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
Time@Peak Reflow Temperature-Max (s)40
Propagation Delay (tpd) (ns)265
Output PolarityTRUE
TypePOSITIVE EDGE
Number of Bits8
Additional FeaturePARALLEL OUTPUT IS REGISTERED
Output Characteristics3-ST
Number of Functions1
fmax-Min (MHz)50
Shift DirectionRIGHT
Number of Terminals16
Shift Register TypeSERIAL IN PARALLEL OUT
Package Body MaterialPLASTIC/EPOXY


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.39


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.