IC,MM74HC595M,8 BIT S/R W/LATC
HES

872968

$0.29 ea


  • Part no.: 872968
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HC595M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
48+ $0.29
240+ $0.24
480+ $0.22
NOTE:
  • Order in multiples of 48
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyHC
TypePOSITIVE EDGE
Number of Functions1
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY
Package CodeSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Seated Height-Max (mm)1.75
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)3.9
Length (mm)9.9
Lead FreeYES
JESD-97 Codee3
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
[email protected] Reflow Temperature-Max (s)40
Propagation Delay (tpd) (ns)265
Output PolarityTRUE
Number of Bits8
Additional FeaturePARALLEL OUTPUT IS REGISTERED
Output Characteristics3-ST
fmax-Min (MHz)50
Shift DirectionRIGHT
Shift Register TypeSERIAL IN PARALLEL OUT
Moisture Sensitivity Level1
Supply Voltage-Max (Vsup) (V)6
Supply Voltage-Min (Vsup) (V)2
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Supply Voltage-Nom (Vsup) (V)5
JESD-30 CodeR-PDSO-G16


Report a problem
Suggest a product