Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS (SMD)

24 Volt 600 Watt Biderctional Trans Voltage Suppressor Diode

View SMBJ24CA: 24 Volt 600 Watt Biderctional Transistor Voltage Suppressor Diode SMB

SMBJ24CA: 24 Volt 600 Watt Biderctional Transistor Voltage Suppressor Diode SMB


Image is representative only
Fairchild Semiconductor
Jameco Part no. 875157
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. SMBJ24CA
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
3000+ $0.19
15000+ $0.15
30000+ $0.13
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  11 Wks ARO 

 Add to cart




SMBJ24CA,24V, 600W BIDIR TVS,
SMB

Report a problem
Suggest a product
Specification Value
TypeTRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max (W)600
Breakdown Voltage-Max (V)29.5
Moisture Sensitivity Level1
ConfigurationSINGLE
JESD-30 CodeR-PDSO-C2
Lead FreeYES
Number of Elements1
Number of Terminals2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Specification Value
Surface MountYES
Breakdown Voltage-Min (V)26.7
Terminal PositionDUAL
Diode Element MaterialSILICON
TechnologyAVALANCHE
JESD-97 Codee3
JEDEC-95 CodeDO-214AA
PolarityBIDIRECTIONAL
Stand-off Voltage (V)24
Terminal FinishMATTE TIN
Terminal FormC BEND


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.