Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Intel Series

Ethernet Controler Single Chip 10MBPS/100MBPS/1000MBPS 1.5V/2.5V/3.3V 364 Pin BGA

View FW82546GB: Ethernet Controller Dual Port Gigabit

FW82546GB: Ethernet Controller Dual Port Gigabit


Image is representative only
Intel Corporation
Jameco Part no. 875940
Manufacturer INTEL CORPORATION
Manufacturer no. FW82546GB
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 5
Pricing & Availability

$93.69

# of Unit Price
1+ $93.69
10+ $87.99
100+ $81.79
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,FW82546GB,DUAL PORT GIGABIT
ETHERNET CONTROLLER

Report a problem
Suggest a product
Specification Value
Auto-NegotiationYes
CategorySingle Chip
Communication ModeFull Duplex|Half Duplex
Data Rate10Mbps|100Mbps|1000Mbps
DMA SupportYes
Family82546GB
Host InterfacePCI
Loopback ModeExternal|Internal
Maximum Operating Supply Voltage1.57V|2.62V|3.6V
Maximum Operating Temperature55°C
Maximum Power Dissipation3.5W
Minimum Operating Supply Voltage1.43V|2.38V|3V
Minimum Operating Temperature0°C
Specification Value
MountingSurface Mount
Network InterfaceGMII|MII
Physical Network Type10BASE-T|100BASE-TX|1000BASE-T
Pin_Count364
Product Height1.73mm
Product Length21mm
Product TypeEthernet Controller
Product Width21mm
Standard SupportedIEEE 802.3
Supplier_PackageBGA
Typical Operating Supply Voltage1.5V|2.5V|3.3V


Report a problem
Suggest a product

RELATED PRODUCTS

IC,NH82546GB 867764,DUAL PORT

Buy Now  $93.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.