IC,RC82545GM,GIGABIT ETHERNET
CONTROLLER, T-PBGA364

876176

$83.85 ea


  • Part no.: 876176
  • Manufacturer: Intel Corporation
  • Manufacturer no.: RC82545GM
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $83.85
10+ $78.75
100+ $73.25
Ethernet Controller Single Chip 10Mbps/100Mbps/1000Mbps 1.5 Volt/2.5 Volt/3.3 Volt 364-Pin BGA

Report a problem
Suggest a product
Specification Value
Seated Height Max (mm)1.7
Terminal Pitch (mm)1
Number of Functions1
Address Bus Width (bits)64
Clock/Crystal Freq-Max (fclk) (MHz)25
External Data Bus Width64
Supply Voltage-Max (Vsup) (V)1.57
Supply Voltage-Min (Vsup) (V)1.43
Supply Voltage-Nom (Vsup) (V)1.5
Number of Terminals364
Package CodeLBGA
Package ShapeSQUARE
Package StyleGRID ARRAY, LOW PROFILE
Package Body MaterialPLASTIC/EPOXY
Operating Temperature-Max (Cel)55
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal PositionBOTTOM
JESD-30 CodeS-PBGA-B364
Surface MountYES
Terminal FormBALL
Additional FeatureALSO REQUIRES 2.5V AND 3.3V SUPPLIES
Length (mm)21
Width (mm)21
TechnologyCMOS
Boundary ScanYES
Data Transfer Rate-Max (bps)1000M
Lead FreeNO
Network ProtocolIEEE802.3; IEEE802.3U
Number of Serial I/Os1
Receiver FIFO Size65536
Serial IO/Communication Controller TypeLOCAL AREA NETWORK CONTROLLER
Transmitter FIFO Size65536
Bus CompatibilityPCI
Low Power ModeYES


Report a problem
Suggest a product