Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 8 Volt 0.1 Amp 3 Pin TO-92 Bag

View MC78L08ACPG: MC78L08A ANA 100MA 8V Voltage Regulator

MC78L08ACPG: MC78L08A ANA 100MA 8V Voltage Regulator

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 876791
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MC78L08ACPG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 101 , page 17
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.16
200+ $0.15
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. ANA 100MA 8V VOLTAGE REGULATOR


IC,MC78L08ACPG,ANA 100MA 8V VR
EG

Report a problem
Suggest a product
Specification Value
FamilyMC78L08A
Maximum Input Voltage30V
Output Voltage8V
Maximum Output Current0.1A
Maximum Power Dissipation625mW
Number of Outputs1
TypeLinear
Junction to Ambient200C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Specification Value
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator
Output TypeFixed
FunctionStandard
Line Regulation175mV
Load Regulation80mV
Typical Dropout Voltage @ Current1.7V@40mA


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.