47uf 25 Volt Axial Capacitor
A47/25: Capacitor Aluminum Electrolytic Axial 20% 47uf 25V
View Larger ImageImage is representative only
| Jameco Part no. 135319 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | A47/25 |
| Catalog 132 , page 36 |
and BenchPro brands.
- Data Sheet (current) [438 KB ]
CAPACITOR, ALUMINUM ELECTROLYTIC, AXIAL, 20%, 47uF, 25V
CAP,AXIAL,47uF,25V,20%,85C
8mm x 16mm
Report a problem
Suggest a product
CAP,AXIAL,47uF,25V,20%,85C
8mm x 16mm
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Mounting | Through hole |
| Type | Electrolytic |
| Capacitance | 47uf |
| Voltage | 25V |
| Specification | Value |
|---|---|
| Size | 8 x 16mm |
| Tolerance | 0.2 |
| Leakage Current | 0.02cv or 2uA |
Report a problem
Suggest a product