Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header 4 Position 2.54MM Solder Right Angle Thru-Hole Bulk

View 22-05-2041: Connector Headers and PCB Receptacles 100 KK HDR RA TFT 4CKT Hazmat

22-05-2041: Connector Headers and PCB Receptacles 100 KK HDR RA TFT 4CKT Hazmat


Image is representative only
Molex Inc.
Jameco Part no. 878673
Manufacturer MOLEX INC.
Manufacturer no. 22-05-2041
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.17
200+ $0.15
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 

 Add to cart




100 KK HDR RA TFT 4CKT,HAZMAT


Report a problem
Suggest a product
Specification Value
Family4094
Number of Rows1
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBulk
Pitch2.54mm
TypeWire to Board
Product Height6.3mm
Specification Value
Product Length14.99mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorWhite
Housing MaterialNylon 6/6
Body OrientationRight Angle
Number of Contacts6


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.