Connector Unshrouded Header 4 Position 2.54mm Solder Right Angle Thru-Hole Bulk

878673

$0.19 ea


  • Part no.: 878673
  • Manufacturer: Molex
  • Manufacturer no.: 22-05-2041
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.17
200+ $0.15
NOTE:
  • Order in multiples of 20
Connector Unshrouded Header 4 Position 2.54 mm Solder Right Angle Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
Family4094
TypeWire to Board
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorWhite
Housing MaterialNylon 6/6
Body OrientationRight Angle
Number of Contacts6
Number of Rows1
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VDC/250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBulk
Pitch2.54mm
Product Height6.3mm
Product Length14.99mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product