Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 11 Position 2.54MM Solder Right Angle Thru-Hole Bulk

View 22-05-3111: Connector Headers and PCB Receptacles 100 KK HDR RA TFT 11CKT

22-05-3111: Connector Headers and PCB Receptacles 100 KK HDR RA TFT 11CKT


Image is representative only
Molex Inc.
Jameco Part no. 878833
Manufacturer MOLEX INC.
Manufacturer no. 22-05-3111
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
400+ $0.95
2000+ $0.80
4000+ $0.73
NOTE:
  • • Order in multiples of 400
  • Availability:Ship  11 Wks ARO 

 Add to cart




100 KK HDR RA TFT 11CKT


Report a problem
Suggest a product
Specification Value
Family4030
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBulk
Pitch2.54mm
Product Depth2.36mm
TypeUnshrouded Header
Specification Value
Product Height10.79mm
Product Length7.37mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.