Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 15 Position 2.54MM Solder Straight Thru-Hole Tube

View 22-23-2151: Connector Headers and PCB Receptacles 100 KK HDR STR TFT 15CKT, Hazmat

22-23-2151: Connector Headers and PCB Receptacles 100 KK HDR STR TFT 15CKT, Hazmat


Image is representative only
Molex Inc.
Jameco Part no. 879191
Manufacturer MOLEX INC.
Manufacturer no. 22-23-2151
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.99

# of Unit Price
2000+ $0.99
10000+ $0.92
20000+ $0.86
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  11 Wks ARO 

 Add to cart




100 KK HDR STR TFT 15CKT,
HAZMAT

Report a problem
Suggest a product
Specification Value
Family43009
Number of Rows1
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch2.54mm
Product Depth6.35mm
TypeWire to Board
Product Height10.67mm
Specification Value
Product Length7.49mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.