Connector Wire to Board Header 15 Position 2.54mm Solder Straight Thru-Hole Tube

879191

$1.09 ea


  • Part no.: 879191
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 22-23-2151
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $1.09
10000+ $0.95
20000+ $0.86
NOTE:
  • Order in multiples of 2,000
Connector Wire to Board Header 15 Position 2.54mm Solder Straight Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
Family43009
TypeWire to Board
Contact MaterialBrass
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts3
Number of Rows1
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VDC/250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch2.54mm
Product Depth6.35mm
Product Height10.67mm
Product Length7.49mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product