Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header 3 Position 2.54MM Solder Straight Thru-Hole Bag

View 22-28-4030: 6410 100 KK Bkwy Header STR TFT 3CKT (Rectangular Connectors)

22-28-4030: 6410 100 KK Bkwy Header STR TFT 3CKT (Rectangular Connectors)


Image is representative only
Molex Inc.
Jameco Part no. 879449
Manufacturer MOLEX INC.
Manufacturer no. 22-28-4030
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.07

# of Unit Price
30+ $0.07
150+ $0.066
300+ $0.062
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  4 Days ARO 

 Add to cart

100 KK BKWY HEADER STR TFT 3CKT


100 KK BKWY HDR STR TFT 3CKT


Report a problem
Suggest a product
Specification Value
Family6410
Number of Rows1
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch2.54mm
Product Depth5.8mm
TypeWire to Board
Product Height11.7mm
Specification Value
Product Length10.16mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.