Connector Unshrouded Header 3 Position 2.54mm Solder Straight Thru-Hole Bag

879449

$0.077 ea


  • Part no.: 879449
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 22-28-4030
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
30+ $0.077
150+ $0.069
300+ $0.062
NOTE:
  • Order in multiples of 30
Connector Unshrouded Header 3 Position 2.54 mm Solder Straight Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
Family6410
TypeWire to Board
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Number of Contacts4
Number of Rows1
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VDC/250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch2.54mm
Product Depth5.8mm
Product Height11.7mm
Product Length10.16mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product