Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 7 Position 3.96MM Solder Right Angle Thru-Hole Bag

View 26-60-5070: Connector Headers and PCB Receptacles 156 KK HDR RT Angle FL TFT 7CKT

26-60-5070: Connector Headers and PCB Receptacles 156 KK HDR RT Angle FL TFT 7CKT


Image is representative only
Molex Inc.
Jameco Part no. 880191
Manufacturer MOLEX INC.
Manufacturer no. 26-60-5070
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
10+ $0.45
50+ $0.36
100+ $0.32
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  10 Wks ARO 

 Add to cart




156 KK HDR RT ANGLE FL TFT
7CKT

Report a problem
Suggest a product
Specification Value
Family41792
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch3.96mm
Product Depth20.14mm
TypeWire to Board
Specification Value
Product Height10.01mm
Product Length39.47mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.