Connector Wire to Board Header 7 Position 3.96mm Solder Right Angle Thru-Hole Bag

880191

$0.45 ea


  • Part no.: 880191
  • Manufacturer: Molex
  • Manufacturer no.: 26-60-5070
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.45
50+ $0.36
100+ $0.32
NOTE:
  • Order in multiples of 10
Connector Wire to Board Header 7 Position 3.96 mm Solder Right Angle Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
Family41792
TypeWire to Board
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts10
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch3.96mm
Product Depth20.14mm
Product Height10.01mm
Product Length39.47mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product