Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 12 Position 4.2MM Solder Straight Thru-Hole Tray

View 39-28-8120: Connector Header 12 Position 4.2 Mm Solder Straight Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™

39-28-8120: Connector Header 12 Position 4.2 Mm Solder Straight Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™


Image is representative only
Molex Inc.
Jameco Part no. 881426
Manufacturer MOLEX INC.
Manufacturer no. 39-28-8120
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.29

# of Unit Price
5+ $1.29
25+ $1.13
50+ $1.02
NOTE:
  • • Order in multiples of 5
  • Availability:Ship 11/01/18 

 Add to cart

Connector Header 12 Position 4.2 mm Solder Straight Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth11mm
TypeWire to Board
Specification Value
Product Height12.8mm
Product Length35.6mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass Alloy
Contact PlatingBright Tin Over Copper
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts16


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.