Connector Wire to Board Header 16 Position 4.2MM Solder Straight Thru-Hole Tray
39-28-8160: 5566 NEW Mfti FIT Header Assy 16CKT (Rectangular Connectors)
Image is representative only
| Jameco Part no. 881469 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 39-28-8160 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1823 KB ]
| Specification | Value |
|---|---|
| Family | 5566 |
| Number of Rows | 2 |
| Maximum Contact Resistance | 10mOhm |
| Maximum Current Rating | 6A/Contact |
| Maximum Voltage Rating | 600VAC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Packaging | Tray |
| Pitch | 4.2mm |
| Product Depth | 11mm |
| Type | Wire to Board |
| Specification | Value |
|---|---|
| Product Height | 12.8mm |
| Product Length | 35.6mm |
| Termination Method | Solder |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Brass Alloy |
| Contact Plating | Bright Tin Over Copper |
| Gender | HDR |
| Housing Color | Natural |
| Housing Material | Nylon 6/6 |
| Body Orientation | Straight |
| Number of Contacts | 16 |
Report a problem
Suggest a product