Connector Wire to Board Header 6 Position 4.2mm Solder Straight Thru-Hole

881581

$0.69 ea


  • Part no.: 881581
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39-29-3066
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.59
50+ $0.53
NOTE:
  • • Order in multiples of 5
Connector Header 6 Position 4.2 mm Solder Straight Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating8A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth11mm
TypeWire to Board
Product Height12.8mm
Product Length10mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product