Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 6 Position 4.2MM Solder Straight Thru-Hole

View 39-29-3066: Quad Op-Amp 7000 UV Offset-Max 4.5 MHZ Band Width PDSO14A-5566-06B

39-29-3066: Quad Op-Amp 7000 UV Offset-Max 4.5 MHZ Band Width PDSO14A-5566-06B

Image is representative only
Molex Inc.
Jameco Part no. 881581
Manufacturer MOLEX INC.
Manufacturer no. 39-29-3066
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
5+ $0.69
25+ $0.59
50+ $0.53
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

Connector Header 6 Position 4.2 mm Solder Straight Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating8A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Product Depth11mm
TypeWire to Board
Specification Value
Product Height12.8mm
Product Length10mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Number of Contacts4

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.