Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 14 Position 4.2MM Solder Straight Thru-Hole Tray

View 39-29-9142: 5566 Mftifitjrhdr VT DR with Pgs TFT V-2 14CKT (Rectangular Connectors)

39-29-9142: 5566 Mftifitjrhdr VT DR with Pgs TFT V-2 14CKT (Rectangular Connectors)


Image is representative only
Molex Inc.
Jameco Part no. 882031
Manufacturer MOLEX INC.
Manufacturer no. 39-29-9142
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart




MFTIFITJRHDR VT DR W/PGS TFT
V-2 14CKT

Report a problem
Suggest a product
Specification Value
Family5566
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
TypeWire to Board
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts18


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.