Connector Wire to Board Header 14 Position 4.2mm Solder Straight Thru-Hole Tray

882031

$0.95 ea


  • Part no.: 882031
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39-29-9142
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • Order in multiples of 5
Connector Header 14 Position 4.2 mm Solder Straight Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Family5566
TypeWire to Board
Contact MaterialBrass
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts18
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating6A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product