Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

Servo Deluxe Hd Ball Bearing 72OZ/89OZ .20/.17 Sec 3 Pole

View HS-485HB: Deluxe HD Ball Bearing Servo (Motors)

HS-485HB: Deluxe HD Ball Bearing Servo (Motors)

View Larger Image
Image is representative only
Hitec RCD USA
Jameco Part no. 2124980
Manufacturer HITEC RCD USA
Manufacturer no. HS-485HB
  RoHS compliant
Catalog 152 , page 83
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
5+ $20.95
  • Availability: Ship Today  

 Add to cart

Deluxe HD Ball Bearing Servo

The HS-485HB updates the very popular HS-475HB by adding more torque and greater speed. With its top ball bearing, heavy duty, high impact Karbonite™ gears and high performance circuitry, the HS-485HB offers lots of torque and features excellent centering and resolution.

Specifications:
Motor Type: 3 Pole
Bearing Type: Top Ball Bearing
Speed (4.8V/6.0V): 0.20 / 0.17 sec @ 60 deg.
Torque oz./in. (4.8V/6.0V): 72 / 89
Torque kg./cm. (4.8V/6.0V): 5.2 / 6.4
Size in Inches: 1.57 x 0.78 x 1.49
Size in Millimeters: 39.88 x 19.81 x 37.85
Weight ounces: 1.59
Weight grams: 45.08

Warning: Do not use thread lockers on a Karbonite geared servo as it will cause the output shaft to fail.

Find out more about how servo motors work.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Continuous Rotation Servo

Buy Now  $18.95


180-Degree Range Servo Motor

Buy Now  $17.95


HS-322HD Standard Heavy Duty Servo Motor 0.19sec/60° 3kg/cm

Buy Now  $14.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.