Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Driver Single 4 to-7 16 Pin Plastic DIP Tube

View SN74LS47N: Decoder/Driver Single 4 to-7 16 Pin

SN74LS47N: Decoder/Driver Single 4 to-7 16 Pin

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 295582
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LS47N
Catalog 161 , page 3
Pricing & Availability

$1.55

# of Unit Price
1+ $1.55
10+ $1.35
100+ $1.15
  • Availability: Ship Today  

 Add to cart

Decoder/Driver Single 4-to-7 16-Pin

Specifications

  • Open-collector outputs drive indicators directly
  • Lamp-test provision
  • Leading/trailing zero suppression

    Report a problem
    Suggest a product
  • Specification Value
    FamilySN74LS47
    Maximum Low Level Output Current3.2mA
    Maximum Propagation Delay Time @ Maximum CL100ns@5V
    Propagation Delay Test Condition15pF
    Number of Element Inputs4
    Number of Element Outputs7
    Number of Input Enables per Element0
    Number of Output Enables per Element0
    Minimum Operating Supply Voltage4.75V
    Logic FamilyLS
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    Specification Value
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    Supplier_PackagePDIP
    Product Width6.35mm
    Logic FunctionDecoder/Driver
    Product Height4.57mm
    Product Length19.3mm
    Product TypeDecoder and Demux
    Fabrication TechnologyBipolar
    PolarityInverting
    Output TypeOpen Collector
    Number of Elements per Chip1
    Maximum High Level Output Current-0.05mA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BCD to 7 Segment Decoder Driver DIP 16

    Buy Now  $1.49


    Triple 3 Input NOR Gate DIP 14

    Buy Now  $0.89

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.