Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

C

Transistor General Purpose BJT NPN 30 Volt 0.6 Amp 3 Pin TO-92

View PN2222TFR: Transistor General Purpose BJT NPN 30 Volt 0.6 Amp 3 Pin TO-92 (Bipolar)

PN2222TFR: Transistor General Purpose BJT NPN 30 Volt 0.6 Amp 3 Pin TO-92 (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 28628
Manufacturer   MAJOR BRANDS
Manufacturer no. PN2222
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.10

# of Unit Price
10+ $0.10
100+ $0.07
500+ $0.05
1000+ $0.035
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

TRANSISTOR,PN2222,NPN,GP


@ TRANS, PN2222, TO-92, (10),
SS GP NPN 600MA 30V

Report a problem
Suggest a product
Specification Value
FamilyPN2222
Maximum Collector Emitter Voltage30V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain35@0.1mA@10V, 100@150mA@10V
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TypeNPN
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width3.86mm(Max)
Product Height4.58mm
Product Length4.58mm
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage2V@50mA@500mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage1V@50mA@500mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2014 Jameco. All Rights Reserved.