Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 14 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 1-643813-4: 22 AWG Standard MTA 100 Connector Assembly

1-643813-4: 22 AWG Standard MTA 100 Connector Assembly


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 890875
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-643813-4
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 124
Pricing & Availability

$2.25

# of Unit Price
250+ $2.25
1250+ $2.15
2500+ $1.99
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  6 Days ARO 

 Add to cart

22 AWG, STANDARD, MTA 100 CONNECTOR ASSEMBLY


14P MTA100 CONN ASSY POL RIB


Report a problem
Suggest a product
Specification Value
Family794065
Number of Rows2
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch4.14mm
TypeWire to Board
Product Height14.25mm
Termination MethodSolder
Specification Value
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPIN
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Number of Contacts8


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.