Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Organic

Capacitor, Axial, 220uf, 50V, ! 20%, 85C, 10X17MM

View A220/50-VP-R: GSA Capacitor Axial 220uf 50V 20% 85C 10X17MM

A220/50-VP-R: GSA Capacitor Axial 220uf 50V 20% 85C 10X17MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 11019
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A220/50-VP-R
  RoHS compliant
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.55

# of Unit Price
1+ $0.55
10+ $0.45
100+ $0.35
500+ $0.29
  • Availability:Ship  1 Days ARO 

 Add to cart

CAPACITOR,AXIAL,220uF,50V, ! 20%,85C,10x17mm


CAP,AXIAL,220uF,50V,
! 20%,85C,10x17mm

Report a problem
Suggest a product
Specification Value
FamilyGSA
Lifetime2000hr
Ripple Current410mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Lead Diameter0.6mm
Product Length17mm
TypeElectrolytic
Specification Value
Product Diameter10mm
Product TypeCapacitor Aluminum
ConstructionAxial
Capacitance Value220uF
Voltage50VDC
Size10 X 17mm
Tolerance20%
Leakage Current110uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000uF 50 VOLT AXIAL CAPACITOR

Buy Now  $0.95


CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

Buy Now  $1.95


CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

Buy Now  $1.75

Copyright ©2002 - 2013 Jameco. All Rights Reserved.