MCU 8 Bit Attiny Risc 2KB Flash 2.5 VOLT3.3 Volt 5 Volt 20 Pin Pdip
ATTINY2313V-10PU: 8 Bit AVR Microcontroller 2KB in-System Programmable Flash
Image is representative only
| Jameco Part no. 689039 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | ATTINY2313V-10PU |
| RoHS compliant | |
| Catalog 132 , page 9 | |
- Atmel [2092 KB ] Representative Datasheet, MFG may vary
8-Bit AVR Microcontroller with 2kB In-System Programmable Flash
The ATtiny2313 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny2313 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ATtiny2313V |
| Number of Timers | 2 |
| Program Memory Size | 2KB |
| Program Memory Type | Flash |
| RAM Size | 128Byte |
| Interface Type | SPI/UART/USI |
| Family Name | ATtiny |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Device Core | AVR |
| Pin_Count | 20 |
| Supplier_Package | PDIP |
| Product Width | 7.11mm(Max) |
| Product Height | 4.95mm(Max) |
| Product Length | 26.92mm(Max) |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 10MHz |
| Maximum Speed | 10MHz |
| Number of Programmable I/Os | 18 |
Report a problem
Suggest a product