Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 23 Position 4MM Solder Right Angle through Hole 1 Terminal 1 Port

View 1-770669-1: 770669 23P Ampseal Assembly Snap-in Gold

1-770669-1: 770669 23P Ampseal Assembly Snap-in Gold


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 892361
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-770669-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.75

# of Unit Price
220+ $9.75
1100+ $9.25
2200+ $8.45
NOTE:
  • • Order in multiples of 220
  • Availability:Ship  7 Wks ARO 

 Add to cart

23P AMPSEAL ASSEMBLY SNAP-IN GOLD


23P AMPSEAL ASSY SNAP-IN GOLD


Report a problem
Suggest a product
Specification Value
Family770669
Number of Terminals1
Maximum Current Rating17A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch4mm
Product Depth37.9mm
Product Height32.1mm
TypePower
Specification Value
Product Length60.8mm
Termination MethodSolder
Product TypeConnector Power
Contact MaterialBrass
Contact PlatingGold
GenderHDR
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts23
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.