Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose ±18 Volt 8 Pin SOIC N Rail

View LF353M: OP Amp Dual General Purpose ±18 Volt 8 Pin SOIC N Rail

LF353M: OP Amp Dual General Purpose ±18 Volt 8 Pin SOIC N Rail

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 893110
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LF353M
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 19
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.94
50+ $0.88
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C.LF353 SMALL OUTLINE PKG


IC,LF353M,LF353 SMALL OUTLINE
PKG

Report a problem
Suggest a product
Specification Value
FamilyLF353
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±15V
Maximum Input Offset Voltage10mV@±15V
Maximum Supply Current6.5mA@±15V@0C to 70C
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product4MHz
Typical Input Noise Voltage Density16nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Specification Value
Typical Slew Rate13V/us@±15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
TechnologyBiFET
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeWideband Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.