Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 4000 Series

IC, CD4020BE, 16 Lead Pdip

View CD4020BE: 4000/14000/40000 16 Lead Pdip (4000 Series)

CD4020BE: 4000/14000/40000 16 Lead Pdip (4000 Series)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 893769
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD4020BE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 16
Pricing & Availability

$0.29

# of Unit Price
25+ $0.29
125+ $0.25
250+ $0.23
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  6 Days ARO 

 Add to cart




IC,CD4020BE,16 LEAD PDIP


Report a problem
Suggest a product
Specification Value
Package CodeDIP
Propagation Delay (tpd) (ns)360
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)18
Supply Voltage-Min (Vsup) (V)3
JESD-30 CodeR-PDIP-T16
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)7.62
Length (mm)19.305
Family4000/14000/40000
Temperature GradeMILITARY
Specification Value
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Lead FreeYES
TechnologyCMOS
Number of Bits14
Logic Circuit TypeNEGATIVE EDGE
fmax-Min (MHz)12
Additional FeatureOUTPUTS FROM 12 STAGES AVAILABLE
CAGE Code01295
RoHS CompliantYES
Counter TypeBINARY COUNTER
Count DirectionUP
Load/Preset InputNONE
Number of Functions1
Mode of OperationASYN
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY


Report a problem
Suggest a product

RELATED PRODUCTS

DECADE COUNTER/DIVIDER DIP-16

Buy Now  $0.45


QUAD 2-INPUT NAND GATE DIP-14

Buy Now  $0.39


QUAD 2-INPUT NAND SCHMITT-TRIG DIP-14

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.