IC,CD4020BE,16 LEAD PDIP

$0.29 ea


  • Part no.: 893769
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: CD4020BE
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $0.29
125+ $0.26
250+ $0.23
NOTE:
  • • Order in multiples of 25
Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP


IC,CD4020BE,16 LEAD PDIP


Report a problem
Suggest a product
Specification Value
Package CodeDIP
Propagation Delay (tpd) (ns)360
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)18
Supply Voltage-Min (Vsup) (V)3
JESD-30 CodeR-PDIP-T16
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)7.62
Length (mm)19.305
Family4000/14000/40000
Temperature GradeMILITARY
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Lead FreeYES
TechnologyCMOS
Number of Bits14
Logic Circuit TypeNEGATIVE EDGE
fmax-Min (MHz)12
Additional FeatureOUTPUTS FROM 12 STAGES AVAILABLE
CAGE Code01295
RoHS CompliantYES
Counter TypeBINARY COUNTER
Count DirectionUP
Load/Preset InputNONE
Number of Functions1
Mode of OperationASYN
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY


Report a problem
Suggest a product