Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 4000 Series

IC, CD4052BE, 16 Lead Pdip

View CD4052BE: Through-Hole Logic 16 Lead Pdip (4000 Series)

CD4052BE: Through-Hole Logic 16 Lead Pdip (4000 Series)


Image is representative only
Texas Instruments
Jameco Part no. 894471
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD4052BE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
25+ $0.29
125+ $0.23
250+ $0.21
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C.,LOGIC 16 LEAD PDIP


IC,CD4052BE,16 LEAD PDIP


Report a problem
Suggest a product
Specification Value
Package CodeDIP
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)10
Supply Voltage-Min (Vsup) (V)1.5
JESD-30 CodeR-PDIP-T16
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)7.62
Length (mm)19.305
Temperature GradeMILITARY
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Specification Value
Lead FreeYES
TechnologyCMOS
Logic Circuit TypeDIFFERENTIAL MULTIPLEXER
Number of Inputs4
CAGE Code01295
RoHS CompliantYES
Number of Functions1
On-state Resistance-Max (Ron) (ohm)1050
Analog Input Voltage-Max (V)20
Switch-on Time-Max (ns)450
On-state Resistance Match-Nom (ohm)15
Switch-off Time-Max (ns)450
Neg Supply Voltage-Nom (Vsup) (V)-5
Neg Supply Voltage-Max (Vsup) (V)-10
Neg Supply Voltage-Min (Vsup) (V)-1.5
Off-state Isolation-Nom (dB)40
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY


Report a problem
Suggest a product

RELATED PRODUCTS

DECADE COUNTER/DIVIDER DIP-16

Buy Now  $0.45


QUAD 2-INPUT NAND GATE DIP-14

Buy Now  $0.39


QUAD 2-INPUT NAND SCHMITT-TRIG DIP-14

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.