Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 8 Position 2.54MM Solder Straight Thru-Hole

View 103169-2: Ampmodu™ .100 Inch (2.54MM) Standard Profile Shrouded Headers

103169-2: Ampmodu™ .100 Inch (2.54MM) Standard Profile Shrouded Headers


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 894825
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 103169-2
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 128
Pricing & Availability

$19.05

# of Unit Price
2016+ $19.05
10080+ $17.55
20160+ $16.49
NOTE:
  • • Order in multiples of 2,016
  • Availability:Ship  10 Wks ARO 

 Add to cart

AMPMODU™ .100" (2.54mm) Standard Profile Shrouded Headers
Straight with Detent Windows, 0.150" End Dim., Double Row (MOD II)

  • Housing: UL94V-0, black thermoplastic
  • Insulation resistance: 5,000MΩ min. initial
  • Dielectric with standing voltage: 750V @ sea level
  • Operating temp.: -65°C to 105°C
  • Current rating: 3A max. per contact
  • 0.100" (2.54mm) centers w/ 0.025" square posts, copper alloy
  • Contacts: 8
  • Plating: Duplex plated, 0.000030 min. gold on contact area, 0.0001~0.0002 min. tin/lead on solder area, w/ entire post underplated 0.000050 min. nickel

    Report a problem
    Suggest a product
  • Specification Value
    Family103906
    Number of Rows1
    Maximum Contact Resistance15mOhm
    Maximum Current Rating3/ContactA
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    PackagingTube
    Pitch2.54mm
    Product Depth13.58mm
    TypeShrouded Header
    Product Height6.98mm
    Specification Value
    Product Length17.78mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderHDR
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationRight Angle
    Number of Contacts6


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    2 Rows 16 Position wire housing

    Buy Now  $1.39


    Connector Accessories Jam Nut Bnc Connector Type

    Buy Now  $0.39


    Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.