Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 8 Position 2.54MM Solder Straight Thru-Hole

View 103169-2: Connector Shrouded Header 8 Position 2.54MM Solder Straight Thru-Hole

103169-2: Connector Shrouded Header 8 Position 2.54MM Solder Straight Thru-Hole


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 894825
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 103169-2
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 128
Pricing & Availability

$19.15

# of Unit Price
2016+ $19.15
10080+ $17.59
20160+ $16.55
NOTE:
  • • Order in multiples of 2,016
  • Availability:Ship 04/17/16 

 Add to cart

Connector Shrouded Header 8 Position 2.54mm Solder Straight Thru-Hole

AMPMODU™ .100" (2.54mm) Standard Profile Shrouded Headers
Straight with Detent Windows, 0.150" End Dim., Double Row (MOD II)

  • Housing: UL94V-0, black thermoplastic
  • Insulation resistance: 5,000MΩ min. initial
  • Di

    Report a problem
    Suggest a product
  • Specification Value
    Family103906
    Number of Rows1
    Maximum Contact Resistance15mOhm
    Maximum Current Rating3/ContactA
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    PackagingTube
    Pitch2.54mm
    Product Depth13.58mm
    TypeShrouded Header
    Product Height6.98mm
    Specification Value
    Product Length17.78mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderHDR
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationRight Angle
    Number of Contacts6


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    2 Rows 16 Position wire housing

    Buy Now  $1.39


    Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $1.49


    Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $0.89

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.