Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 8 Pin SOIC N Rail

View LM2594M-5.0/NOPB: LM2594-5.0 IC.5A 5V Step Down Simple Switcher

LM2594M-5.0/NOPB: LM2594-5.0 IC.5A 5V Step Down Simple Switcher

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 895115
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2594M-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 23
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $3.35
100+ $3.15
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C..5A 5V STEP DOWN SIMPLE SWITCHER


IC,LM2594M-5.0/NOPB,.5A 5V STE
P DOWN SIMPLE SWITCH

Report a problem
Suggest a product
Specification Value
FamilyLM2594-5.0
Output Voltage5V
Maximum Output Current0.5A
Switching Frequency173KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeInverting|Step Down
PackagingRail
Pin_Count8
Specification Value
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency82%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage7V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.